MAX3222EIPW

595-MAX3222EIPW
MAX3222EIPW

Mfr.:

Description:
RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,575

Stock:
4,575 Can Dispatch Immediately
Quantities greater than 4575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹253.45
₹189.16 ₹1,891.60
₹172.38 ₹4,309.50
₹153.75 ₹10,762.50
₹145.36 ₹40,700.80
₹142.57 ₹79,839.20
₹135.11 ₹1,41,865.50
₹131.38 ₹2,75,898.00
₹128.59 ₹6,75,097.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹253.45
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3222E
Transceiver
500 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.