MAX3222IPWR

Texas Instruments
595-MAX3222IPWR
MAX3222IPWR

Mfr.:

Description:
RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3222IPW A A 595-MAX3222IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
2,000
Expected 06-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹153.75 ₹1,537.50
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 2000)
₹106.23 ₹2,12,460.00
₹103.43 ₹4,13,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹255.31
Min:
1

Similar Product

Texas Instruments MAX3222IPW
Texas Instruments
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3222
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.