MAX3243CPW

595-MAX3243CPW
MAX3243CPW

Mfr.:

Description:
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹224.56 ₹224.56
₹166.79 ₹1,667.90
₹142.57 ₹7,128.50
₹136.04 ₹13,604.00
₹128.59 ₹32,147.50
₹123.93 ₹61,965.00
₹120.20 ₹1,20,200.00
₹115.54 ₹2,88,850.00
₹113.68 ₹5,68,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.97
Min:
1

Similar Product

Texas Instruments MAX3243CPWR
Texas Instruments
RS-232 Interface IC RS232 A 595-MAX3243C PW A 595-MAX3243CPW A 595-MAX3243CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-28
MAX3243
Transceiver
250 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.