MAX660M/NOPB

Texas Instruments
926-MAX660M/NOPB
MAX660M/NOPB

Mfr.:

Description:
Switching Voltage Regulators SWITCHED CAPACITOR V OLTAGE CONVERTER A A 926-MAX660MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,273

Stock:
1,273 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31
₹129.52 ₹1,295.20
₹108.09 ₹2,702.25
₹102.50 ₹9,737.50
₹99.70 ₹28,414.50
₹95.98 ₹54,708.60
₹94.11 ₹98,344.95
₹90.94 ₹2,33,261.10
₹89.08 ₹4,48,517.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Charge Pump
- 1.5 V to - 5.5 V
100 mA
1 Output
1.5 V
5.5 V
10 kHz to 80 kHz
- 40 C
+ 85 C
MAX660
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 5.5 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.