MC1455P1

595-MC1455P1
MC1455P1

Mfr.:

Description:
Timers & Support Products Timer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM555CN/NOPB
Texas Instruments
Timers & Support Products TIMER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
TTL
PDIP-8
4.5 V
16 V
0 C
+ 70 C
LM555
Through Hole
Tube
Brand: Texas Instruments
Operating Supply Current: 3 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.