MC79L05ACDR

Texas Instruments
595-MC79L05ACDR
MC79L05ACDR

Mfr.:

Description:
Linear Voltage Regulators 5V Fixed Neg A 595-M C79L05ACD A 595-MC7 A 595-MC79L05ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,053

Stock:
4,053 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹20.69 ₹206.90
₹18.45 ₹461.25
₹15.84 ₹1,584.00
₹14.63 ₹3,657.50
₹13.88 ₹6,940.00
₹13.32 ₹13,320.00
Full Reel (Order in multiples of 2500)
₹12.58 ₹31,450.00
₹12.21 ₹61,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹110.88
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹183.56
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹32.61
Min:
1

Similar Product

Texas Instruments MC79L05ACD
Texas Instruments
Linear Voltage Regulators .1A 5V Neg V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
SMD/SMT
SOIC-8
1 Output
Negative
- 5 V
100 mA
Fixed
- 20 V
- 7 V
0 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.