MC79L12ACLP

Texas Instruments
595-MC79L12ACLP
MC79L12ACLP

Mfr.:

Description:
Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,760

Stock:
6,760 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.60 ₹806.00
₹72.96 ₹1,824.00
₹64.57 ₹6,457.00
₹60.47 ₹15,117.50
₹58.05 ₹29,025.00
₹57.12 ₹57,120.00
₹54.70 ₹1,09,400.00
₹54.23 ₹2,16,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹40.07
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
Through Hole
TO-92-3
1 Output
Negative
- 12 V
100 mA
Fixed
- 20 V
- 7 V
0 C
+ 125 C
6.5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 250 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 42 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.