MCT8315ZEVM

Texas Instruments
595-MCT8315ZEVM
MCT8315ZEVM

Mfr.:

Description:
Power Management IC Development Tools MCT8329EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,994.17 ₹16,994.17

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 35 V
35 V
MCT8315Z
MCT8315Z
Brand: Texas Instruments
Interface Type: SPI, USB, UART
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCT8315ZEVM Driver Evaluation Module (EVM)

Texas Instruments MCT8315ZEVM Driver Evaluation Module (EVM) allows users to evaluate the performance of the MCT8315Z motor driver. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 MCU translates the UART communication and onboard potentiometers into control signals and a variable duty cycle for the PWM input of the MCT8315Z. The MCU can also provide SPI communication for the SPI variant of the Texas Instruments MCT8315Z. There are many user-selectable jumpers, resistors, connectors, and test points to assist with evaluating the many features of the MCT8315Z device and the configurable device-specific settings.