MCT8316Z0TQRGFRQ1

Texas Instruments
595-CT8316Z0TQRGFRQ1
MCT8316Z0TQRGFRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V max 8-A peak sensored

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹482.67 ₹482.67
₹363.40 ₹3,634.00
₹333.58 ₹8,339.50
₹301.90 ₹30,190.00
₹286.06 ₹71,515.00
₹284.20 ₹1,42,100.00
₹266.49 ₹2,66,490.00
Full Reel (Order in multiples of 3000)
₹259.04 ₹7,77,120.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
8 A
18 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MCT8316ZTEVM
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCT8316Z
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCT8316Z/MCT8316Z-Q1 40V 3-Phase BLDC Motor Driver

Texas Instruments MCT8316Z/MCT8316Z-Q1 40V 3-Phase BLDC Motor Driver provides a single-chip code-free sensor trapezoidal solution for users driving 12- to 24V brushless-DC motors. The MCT8316Z/MCT8316Z-Q1 integrates three 1/2-H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side and low-side combined) to enable high power drive capability. Current is sensed using an integrated current sensing feature which eliminates the need for external sense resistors. Power management features of an adjustable buck regulator and LDO generate the necessary voltage rails for the device and can be used to power external circuits.