MMBZ27VALDBZRQ1

Texas Instruments
595-MMBZ27VALDBZRQ1
MMBZ27VALDBZRQ1

Mfr.:

Description:
Zener Diodes Automotive 27V commo n-anode Zener diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,432

Stock:
1,432
Can Dispatch Immediately
On Order:
3,000
Expected 03-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹29.91 ₹299.10
₹19.20 ₹1,920.00
Full Reel (Order in multiples of 3000)
₹19.20 ₹57,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOT-23-3
350 mW
50 nA
- 55 C
+ 150 C
Dual
1 mA
Reel
Cut Tape
MouseReel
MMBZ27VAL-Q1
Brand: Texas Instruments
Height: 0.95 mm
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 23 mV/C
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MMBZxxVAL-Q1 Common Anode Zener Diodes

Texas Instruments MMBZxxVAL-Q1 Common Anode Zener Diodes are dual-channel unidirectional or single-channel bidirectional ESDs in a common anode configuration. The device’s relatively low capacitance and low leakage features enable use in higher-speed applications. The Texas Instruments MMBZxxVAL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor.