MMWAVE-DEVPACK

595-MMWAVE-DEVPACK
MMWAVE-DEVPACK

Mfr.:

Description:
RF Development Tools mmWave Development Pack

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Add-On Boards
RF Transceiver
AWR1243. AWR1443. AWR1642
76 GHz to 81 GHz
Brand: Texas Instruments
For Use With: 1243BOOST, 1443BOOST, 1642BOOST, TSW1400EVM
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: MMWAVE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMWAVE-DEVPACK Development Pack (DevPack)

Texas Instruments MMWAVE-DEVPACK Development Pack (DevPack) is a debug add-on board that can be used with the mmWave evaluation modules to enable next-level device high-performance front end. The evaluation platform enables raw capture of ADC data from the front end and evaluation of RF performance and debug.