MPC506AU/1K

Texas Instruments
595-MPC506AU/1K
MPC506AU/1K

Mfr.:

Description:
Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl A 595-M A 595-MPC506AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,148.73 ₹2,148.73
₹1,721.03 ₹17,210.30
₹1,614.81 ₹40,370.25
₹1,510.45 ₹1,51,045.00
₹1,478.77 ₹3,69,692.50
₹1,459.20 ₹7,29,600.00
Full Reel (Order in multiples of 1000)
₹1,379.06 ₹13,79,060.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,514.93
Min:
1

Similar Product

Texas Instruments MPC506AU
Texas Instruments
Multiplexer Switch ICs ANALOG MULTIPLEXER A 595-MPC506AU/1K A 5 A 595-MPC506AU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MPC506
Multiplexers
SMD/SMT
SOIC-28
16 Channel
1 x 16:1
+/- 15 V
+/- 15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 18 V
Pd - Power Dissipation: 7.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.