MPC507AP

595-MPC507AP
MPC507AP

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Diff-Input Analog Mult

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPC507
Multiplexers
Through Hole
PDIP-28
8 Channel
2 x 8:1
+/- 15 V
+/- 15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Off Isolation - Typ: 68 dB
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 7.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 13
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 4.114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99