MSP-EXP430FR5739

Texas Instruments
595-MSP-EXP430FR5739
MSP-EXP430FR5739

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP-EXP430FR5739 Exp Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,914.49 ₹3,914.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MSP-EXP430FR5739
Experimenter Boards
MSP430
MSP430FR57xx
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices
Interface Type: I2C, IrDA, SPI, UART
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-EXP430FR5739 Experimenter Board

Texas Instruments MSP-EXP430FR5739 Expansion Board is a development board that supports the MSP430 microcontrollers with integrated FRAM. The TI MSP-EXP430FR5739 Expansion Board helps designers quickly develop designs using the the MSP430FR57xx MCU family, which provides the industry's lowest overall power consumption, fast data read/write, and high memory endurance. The MSP430FR5739 FRAM MCU on the experimenter board can be powered and debugged via the integrated ezFET or via a TI Flash Emulation Tool. TI MSP-EXP430FR5739 Experimenter Board helps evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI), and more.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.