MSP-ISO

Texas Instruments
595-MSP-ISO
MSP-ISO

Mfr.:

Description:
Interface Development Tools MSP ISOLATION BOARD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,418.95 ₹2,418.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Adapter Boards
Digital Isolation
ISO1541, ISO7321, TPS76333, TPS76350
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: MSP-ISO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-ISO Isolation Adapter Board

Texas Instruments MSP-ISO Isolation Adapter Board is an easy-to-use plug-in module that offers galvanic isolation between the debug and target circuits for MSP430 LaunchPad developers. This feature is essential in cases where the debug circuitry may adversely affect the quality of analog signal measurements made by the MSP430 microcontroller. MSP430 LaunchPad™ Development Kit designs from Texas Instruments provide an isolation boundary for all signals – including power and data - between the eZ-FET debug probe and the MCU target sections of the board. This isolation is forfeited using the simple jumpers that ship with the LaunchPad. The MSP-ISO Isolation board plugs into this header and connects the signals while maintaining the isolation between the two sides of the MSP430 LaunchPad.