MSP430F1101AIPWR

Texas Instruments
595-430F1101AIPWR
MSP430F1101AIPWR

Mfr.:

Description:
16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,587

Stock:
2,587 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹323.33 ₹323.33
₹243.20 ₹2,432.00
₹223.63 ₹5,590.75
₹201.27 ₹20,127.00
₹190.09 ₹47,522.50
₹186.36 ₹93,180.00
₹174.25 ₹1,74,250.00
Full Reel (Order in multiples of 2000)
₹174.25 ₹3,48,500.00
₹164.00 ₹6,56,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹366.20
Min:
1

Similar Product

Texas Instruments MSP430F1101AIPW
Texas Instruments
16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
1 kB
128 B
TSSOP-20
8 MHz
No ADC
14 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F1101A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: UART
Number of Timers/Counters: 1 Timer
Processor Series: 1 Series
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430F1xx Ultra-Low Power 16-bit Microcontrollers

Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The TI MSP430F1xx architecture combines a 16-bit RISC CPU, peripherals, and a flexible clock system that interconnects using a memory address bus (MAB) and memory data bus (MDB). Integrating a modern CPU with modular memory-mapped analog and digital peripherals results in an ideal solution for demanding mixed-signal applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.