MSP430FR2111IPW16R
See Product Specifications
Mfr.:
Description:
16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16
In Stock: 12,265
-
Stock:
-
12,265 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹119.27 | ₹119.27 | |
| ₹78.27 | ₹782.70 | |
| ₹69.23 | ₹6,923.00 | |
| ₹64.95 | ₹16,237.50 | |
| ₹62.43 | ₹31,215.00 | |
| ₹60.29 | ₹60,290.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹58.42 | ₹1,16,840.00 | |
| ₹56.28 | ₹2,25,120.00 | |
| ₹55.16 | ₹5,51,600.00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- 7-Segment LED Stopwatch Using Low-Memory MSP430™ MCUs
- ADC Wake and Transmit on Threshold Using MSP430™ MCUs
- Analog Input to PWM Output Using the MSP430™ MCU Enhanced Comparator
- Code Porting From MSP430FR2000 to MSP430FR2311 MCUs
- Dual-Output 8-Bit PWM DAC Using Low-Memory MSP430™ MCUs
- EEPROM Emulation Using Low Memory MSP430™ FRAM MCUs (Rev. A)
- Enhance simple analog and digital functions for $0.25 (Rev. B)
- External Programmable Watchdog Timer Using MSP430™ MCUs
- External RTC With Backup Memory Using a Low-Memory MSP430™ MCU
- Half-wave rectifier circuit with MSP430 smart analog combo (Rev. A)
- Hysteresis Comparator With UART Using Low-Memory MSP430™ FRAM MCUs
- Low -Power Hex Keypad Using MSP430™ MCUs
- Multi-Function Reset Controller With Low-Memory MSP430™ MCUs
- Optimizing C Code for Size With MSP430 MCUs: Tips and Tricks
- Programmable Clock Source Using MSP430™ MCUs
- Programmable Frequency Locked Loop Using MSP430™ MCUs
- Programmable System Wake-up Controller Using MSP430™ MCUs
- Quadrature Encoder Position Counter With MSP430™ MCUs
- Servo Motor Controller Using MSP430™ MCUs
- Simple Power Sequencer Using MSP430™ MCUs
- Simple RTC-Based System Wake-up Controller Using MSP430™ MCUs
- Single-Slope Analog-to-Digital Conversion Technique Using MSP430™ MCUs
- Single-Wire Communication Host With MSP430™ MCUs
- SPI I/O Expander Using Low-Memory MSP430™ MCUs
- Stepper Motor Control Using MSP430™ MCUs
- Tamper Detection Using Low-Memory MSP430™ MCUs
- UART Software Controlled RGB LED Color Mixing With MSP430™ MCUs
- UART-to-SPI Bridge Using Low-Memory MSP430™ MCUs
- UART-to-UART Bridge Using Low-Memory MSP430™ MCUs
- Voltage Monitor With a Timestamp Using a Low-Memory MSP430™ MCU
Images
Models
PCN
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310020
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
