MSP430FR2675TPTR

Texas Instruments
595-MSP430FR2675TPTR
MSP430FR2675TPTR

Mfr.:

Description:
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2675TPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,980

Stock:
1,980 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹377.38 ₹377.38
₹365.27 ₹1,826.35
₹285.13 ₹2,851.30
₹261.84 ₹6,546.00
₹224.56 ₹22,456.00
₹222.70 ₹1,11,350.00
Full Reel (Order in multiples of 1000)
₹198.47 ₹1,98,470.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹424.90
Min:
1

Similar Product

Texas Instruments MSP430FR2675TPT
Texas Instruments
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2675TPTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C, SPI, UART
LQFP-48
7 mm x 7 mm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Touch Sensors
Series: MSP430FR2675
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: MSP430
Unit Weight: 173.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430FR267x CapTIvate Mixed Signal MCUs

Texas Instruments MSP430FR267x CapTIvate Mixed Signal Microcontrollers (MCUs) are an ultra-low-power MSP430™ microcontroller for capacitive touch sensing for buttons, slides, wheel and proximity applications. MSP430 MCUs with CapTIvate technology provide the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI’s capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. MSP430 MCUs with CapTIvate technology operate through thick glass, plastic enclosures, metal, and wood with operation in harsh environments including wet, greasy, and dirty environments.