MSP430FR2675TRHBT

Texas Instruments
595-SP430FR2675TRHBT
MSP430FR2675TRHBT

Mfr.:

Description:
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2675TRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹499.44 ₹499.44
₹425.83 ₹2,129.15
₹379.24 ₹3,792.40
₹349.43 ₹8,735.75
₹333.58 ₹16,679.00
₹300.04 ₹30,004.00
Full Reel (Order in multiples of 250)
₹300.04 ₹75,010.00
₹237.61 ₹1,18,805.00
₹230.15 ₹2,30,150.00
₹228.29 ₹5,70,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹367.13
Min:
1

Similar Product

Texas Instruments MSP430FR2675TRHBR
Texas Instruments
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2675TRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C, SPI, UART
VQFN-32
5 mm x 5 mm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Touch Sensors
Series: MSP430FR2675
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: MSP430
Unit Weight: 83.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430FR267x CapTIvate Mixed Signal MCUs

Texas Instruments MSP430FR267x CapTIvate Mixed Signal Microcontrollers (MCUs) are an ultra-low-power MSP430™ microcontroller for capacitive touch sensing for buttons, slides, wheel and proximity applications. MSP430 MCUs with CapTIvate technology provide the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI’s capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. MSP430 MCUs with CapTIvate technology operate through thick glass, plastic enclosures, metal, and wood with operation in harsh environments including wet, greasy, and dirty environments.