MSP430FR5043IPMR

Texas Instruments
595-MSP430FR5043IPMR
MSP430FR5043IPMR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-MHz MCU with 64 K B FRAM 12-bit high A 595-MSP430FR5043IPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹757.55 ₹757.55
₹529.26 ₹5,292.60
₹505.04 ₹12,626.00
₹437.95 ₹43,795.00
₹418.38 ₹1,04,595.00
₹381.11 ₹1,90,555.00
Full Reel (Order in multiples of 1000)
₹338.24 ₹3,38,240.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,120.96
Min:
1

Similar Product

Texas Instruments MSP430FR5043IPM
Texas Instruments
16-bit Microcontrollers - MCU 16-MHz MCU with 64 K B FRAM 12-bit high A 595-MSP430FR5043IPMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
64 kB
12 kB
LQFP-64
16 MHz
12 bit
44 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FR5043
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: MSP430
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: FRAM
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR504x Ultrasonic Sensing MCUs

Texas Instruments MSP430FR504x Ultrasonic Sensing MCUs are 16MHz without LCD MSP430™ microcontrollers for gas and water flow metering applications. These MSP430FR504x MCUs offer an integrated ultrasonic sensing solution (USS_A) module that provides high accuracy for a wide range of flow rates. The MSP430FR504x MCUs are supported by an extensive hardware and software ecosystem with reference designs. These MCUs are powerful, highly integrated devices designed for ultrasonic water, heat, and gas meters. The MSP430FR504x MCUs gas flow achieves ±1% accuracy up to 12000 litres/hour with a wide dynamic range of 200:1. These ultrasonic sensing MCUs offer optimised ultra-low-power modes such as active mode, standby mode with real-time clock (RTC) and shutdown. Applications include ultrasonic smart water meters, ultrasonic smart gas meters, ultrasonic smart heat meters and flow transmitters.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.