MSP430G2452IRSA16

Not Assigned
MSP430G2452IRSA16

Mfr.:

Description:
16-bit Microcontrollers - MCU MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 16-QFN

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹187.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹201.24
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
MSP430
8 kB
256 B
QFN-16
16 MHz
10 bit
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430G2452
Brand: Texas Instruments
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Processor Series: 2 Series
Product Type: 16-bit Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000