MSP432P4011IRGCR

595-MSP432P4011IRGCR
MSP432P4011IRGCR

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 2MB Flash and 256KB RAM 64-VQFN -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TM4C129ENCPDTI3
Texas Instruments
ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129ENCPDTI3R A 595-TM4C129ENCPDTI3R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP432P4011
SMD/SMT
VQFN-64
ARM Cortex M4F
2 MB
32 bit
16 bit
48 MHz
48 I/O
256 kB
1.62 V
3.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, IrDA, SPI, UART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.