MSP432P411YIPZ

595-MSP432P411YIPZ
MSP432P411YIPZ

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 1MB Flash and 256KB RAM 100-LQFP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TM4C129ENCPDTI3
Texas Instruments
ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129ENCPDTI3R A 595-TM4C129ENCPDTI3R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP432P411Y
SMD/SMT
LQFP-100
ARM Cortex M4F
1 MB
32 bit
16 bit
48 MHz
84 I/O
256 kB
1.62 V
3.7 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Development Kit: MSP-EXP432P4111
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Watchdog Timers: Watchdog Timer
Unit Weight: 681.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.