MSPM0G1505SDGS28R

Texas Instruments
595-MSPM0G1505SDG28R
MSPM0G1505SDGS28R

Mfr.:

Description:
ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,978

Stock:
4,978 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹176.11 ₹176.11
₹129.52 ₹1,295.20
₹118.34 ₹2,958.50
₹105.29 ₹10,529.00
₹98.77 ₹24,692.50
₹95.98 ₹47,990.00
₹92.62 ₹92,620.00
Full Reel (Order in multiples of 5000)
₹85.26 ₹4,26,300.00
₹83.58 ₹8,35,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G1505
SMD/SMT
VSSOP-28
ARM Cortex M0+
32 kB
32 bit
2 x 12 bit
80 MHz
24 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 4 x 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Processor Series: MSPM0G150x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G150x Mixed-Signal Microcontrollers

Texas Instruments MSPM0G150x Mixed-Signal Microcontrollers offer 32KB embedded flash program memory with built-in error correction code (ECC) and 16KB SRAM with ECC and hardware parity option. The cost-effective MCU provides high-performance analog peripheral integration, operates with a supply voltage range of 1.62V to 3.6V, and supports an extended temperature range of -40°C to +125°C. Texas Instruments MSPM0G150x 80MHz Arm® Cortex®-M0+ MCU is part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm Cortex-M0+ 32-bit core platform, which operates at up to 80MHz frequency. Typical applications include medical and healthcare, grid infrastructure, motor control, uninterruptible power supplies (UPS) and inverters, home appliances, lighting, and more.