MUX36D08IRSNR

Texas Instruments
595-MUX36D08IRSNR
MUX36D08IRSNR

Mfr.:

Description:
Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,970

Stock:
2,970 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,191.28 ₹1,191.28
₹937.93 ₹9,379.30
₹875.04 ₹21,876.00
₹805.86 ₹80,586.00
₹772.62 ₹1,93,155.00
₹752.86 ₹3,76,430.00
₹735.79 ₹7,35,790.00
Full Reel (Order in multiples of 3000)
₹675.60 ₹20,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX36D08
Multiplexers
SMD/SMT
QFN-32
8 Channel
1 x 8:1
10 V
36 V
+/- 5 V
+/- 18 V
430 Ohms
149 ns
102 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V to +/- 18 V
Off Isolation - Typ: - 94 dB
Operating Supply Voltage: 10 V to 36 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 83 uA
Supply Type: Dual Supply
Switch Voltage - Max: 36 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MUX36xxx Low-Leakage-Current Analogue Multiplexers

Texas Instruments MUX36xxx Low-Leakage-Current Analogue Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analogue multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; while, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.