NA556D

595-NA556D
NA556D

Mfr.:

Description:
Timers & Support Products Dual Prec Timers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,214

Stock:
6,214 Can Dispatch Immediately
Quantities greater than 6214 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹82.65 ₹826.50
₹71.19 ₹3,559.50
₹65.97 ₹6,597.00
₹61.87 ₹15,467.50
₹59.36 ₹29,680.00
₹56.75 ₹56,750.00
₹55.07 ₹1,37,675.00
₹53.76 ₹2,68,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments NA556DR
Texas Instruments
Timers & Support Products Dual Prec Timers A 5 95-NA556D A 595-NA5 A 595-NA556D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
SOIC-14
4.5 V
16 V
- 40 C
+ 105 C
NA556
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.