NE556DR

Texas Instruments
595-NE556DR
NE556DR

Mfr.:

Description:
Timers & Support Products DUAL PRECISION TIMER A 595-NE556D A 595- A 595-NE556D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,744

Stock:
3,744 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹28.23 ₹282.30
₹25.16 ₹629.00
₹21.71 ₹2,171.00
₹20.03 ₹5,007.50
₹19.10 ₹9,550.00
₹18.26 ₹18,260.00
Full Reel (Order in multiples of 2500)
₹16.68 ₹41,700.00
₹16.59 ₹82,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹101.57
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹35.41
Min:
1

Similar Product

Texas Instruments NE556D
Texas Instruments
Timers & Support Products Dual Precision
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
SOIC-14
4.5 V
16 V
0 C
+ 70 C
NE556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.