O3852AQDCARQ1

Texas Instruments
595-O3852AQDCARQ1
O3852AQDCARQ1

Mfr.:

Description:
Power Management Specialised - PMIC SafeTI-ISO26262 ASIL -D multi-rail power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹887.07 ₹887.07
₹664.37 ₹6,643.70
₹633.62 ₹15,840.50
₹550.69 ₹55,069.00
₹525.54 ₹1,31,385.00
₹479.88 ₹2,39,940.00
₹423.97 ₹4,23,970.00
Full Reel (Order in multiples of 2000)
₹410.92 ₹8,21,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS653852A
Voltage Regulator, Multiple Outputs
SMD/SMT
HTSSOP-48
1 A
40 V
2.3 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.3 V to 40 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 40 V
Output Voltage Range: 3.3 V to 6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.