OMAP3515ECBB

Texas Instruments
595-OMAP3515ECBB
OMAP3515ECBB

Mfr.:

Description:
Processors - Application Specialised Applications Proc

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,485.69 ₹7,53,595.92
504 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-515
OMAP3515
Audio Applications
ARM Cortex A8
1 Core
32 bit
600 MHz
16 kB
16 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB
I/O Voltage: 1.8 V, 3 V
Instruction Type: Fixed/Floating Point
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sitara
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.