OMAP3525DCBBA

Not Assigned
OMAP3525DCBBA

Mfr.:

Description:
Processors - Application Specialised Applications Processor 515-POP-FCBGA -40 to 105

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
SMD/SMT
PBGA-515
OMAP3525
Audio Applications
ARM Cortex A8, TMS320C64x
2 Core
32 bit
430 MHz, 600 MHz
16 kB, 32 kB
16 kB, 80 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB, 16 kB
I/O Voltage: 1.8 V
Interface Type: 1-Wire, I2C, Serial, UART, USB
L2 Cache Instruction / Data Memory: 256 kB, 96 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Number of Timers/Counters: 12 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Subcategory: Processors - Application Specialized
Tradename: DaVinci
Watchdog Timers: Watchdog Timer
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
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
85423199

Availability

Stock:
Not Available