OMAPL137BPTPH

Texas Instruments
595-OMAPL137BPTPH
OMAPL137BPTPH

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87,370.23 ₹87,370.23
₹77,016.07 ₹7,70,160.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DSPs
ARM926EJ-S, C674x
2 Core
300 MHz
HLQFP-176
32 kB
8 kB
16 kB, 32 kB
16 kB, 32 kB
1.14 V to 1.32 V
OMAPL137
OMAP Application Processor
SMD/SMT
- 40 C
+ 90 C
Tray
Brand: Texas Instruments
Instruction Type: Fixed/Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Unit Weight: 2.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.