ONET1101LRGER

595-ONET1101LRGER
ONET1101LRGER

Mfr.:

Description:
Laser Drivers 11.3Gbps Laser Diode Driver A 595-ONET11 DISC-BY-MFG-11/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,834

Stock:
2,834 Can Dispatch Immediately
Quantities greater than 2834 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹842.35 ₹842.35
₹655.99 ₹6,559.90
₹608.47 ₹15,211.75
₹557.22 ₹55,722.00
₹532.99 ₹1,33,247.50
₹518.08 ₹2,59,040.00
₹517.15 ₹5,17,150.00
Full Reel (Order in multiples of 3000)
₹492.92 ₹14,78,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,006.34
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
11.3 Gb/s
118 mA
ONET1101L
VQFN-24
3.63 V
2.97 V
- 25 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS