ONET1151LRGET

595-ONET1151LRGET
ONET1151LRGET

Mfr.:

Description:
Laser Drivers 11.3Gbps Low Pwr Las er Diode Dvr A 595-ONET1151LRGER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,052.93 ₹1,052.93
₹912.23 ₹9,122.30
₹786.44 ₹78,644.00
Full Reel (Order in multiples of 250)
₹764.08 ₹1,91,020.00
₹749.17 ₹3,74,585.00
₹732.39 ₹7,32,390.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
135 mA
ONET1151L
VQFN-24
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS