ONET4211LDRGER

595-ONET4211LDRGER
ONET4211LDRGER

Mfr.:

Description:
Laser Drivers 155 Mbps - 4.25 Gbps Laser Driver A 595-ONET4211LDRGET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹361.54
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.25 Gb/s
45 mA
ONET4211LD
VQFN-24
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 43.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS