ONET8501TY

Texas Instruments
595-ONET8501TY
ONET8501TY

Mfr.:

Description:
Transimpedance Amplifiers DIE SALE Transimp Am p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹533.92 ₹9,61,056.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ONET8501T
1 Channel
10 GHz
3.6 V
2.9 V
28 mA
- 40 C
+ 100 C
Die
Tray
Amplifier Type: Transimpedance
Brand: Texas Instruments
Data Rate: 11.3 Gb/s
Impedance: 7 kOhms
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1800
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.