OPA1632DR

Texas Instruments
595-OPA1632DR
OPA1632DR

Mfr.:

Description:
Audio Amplifiers Fully DiffI/O Audio Amp A 595-OPA1632D A A 595-OPA1632D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,432

Stock:
4,432 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.99 ₹327.99
₹246.93 ₹2,469.30
₹226.43 ₹5,660.75
₹204.06 ₹20,406.00
₹192.88 ₹48,220.00
₹189.16 ₹94,580.00
₹181.70 ₹1,81,700.00
Full Reel (Order in multiples of 2500)
₹175.18 ₹4,37,950.00
₹171.45 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹418.38
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹418.38
Min:
1

Similar Product

Texas Instruments OPA1632D
Texas Instruments
Audio Amplifiers Fully DiffI/O Audio Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.000022 %
SOIC-8
5 V
32 V
- 40 C
+ 85 C
SMD/SMT
OPA1632
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 78 dB
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 6 uA
Number of Channels: 1 Channel
Operating Supply Current: 14 mA
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 50 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: Differential
Vos - Input Offset Voltage: 3 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.