OPA1633DGNR

Texas Instruments
595-OPA1633DGNR
OPA1633DGNR

Mfr.:

Description:
Audio Amplifiers Ultra-low-distortion 195-MHz fully-diffe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹505.04 ₹505.04
₹385.77 ₹3,857.70
₹355.95 ₹8,898.75
₹322.40 ₹32,240.00
₹306.56 ₹76,640.00
₹300.97 ₹1,50,485.00
₹299.11 ₹2,99,110.00
Full Reel (Order in multiples of 2500)
₹285.13 ₹7,12,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
132 dB
HVSSOP-8
2.5 V
17.5 V
- 40 C
+ 85 C
SMD/SMT
OPA1633
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.1 nV/vHz
Gain: 97 dB
GBP - Gain Bandwidth Product: 200 MHz
Ib - Input Bias Current: 6.8 uA
Moisture Sensitive: Yes
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 80 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Differential Audio Operational Amplifier
Vos - Input Offset Voltage: 200 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.