OPA1633DR

Texas Instruments
595-OPA1633DR
OPA1633DR

Mfr.:

Description:
Audio Amplifiers Ultra-low-distortion 195-MHz fully-diffe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹498.51 ₹498.51
₹445.40 ₹4,454.00
₹438.88 ₹2,19,440.00
₹331.72 ₹3,31,720.00
Full Reel (Order in multiples of 2500)
₹274.88 ₹6,87,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
132 dB
SOIC-8
2.5 V
17.5 V
- 40 C
+ 85 C
SMD/SMT
OPA1633
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.1 nV/vHz
Gain: 97 dB
GBP - Gain Bandwidth Product: 200 MHz
Ib - Input Bias Current: 6.8 uA
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 80 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Differential Audio Operational Amplifier
Vos - Input Offset Voltage: 200 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.