OPA1652AIDRGR

Texas Instruments
595-OPA1652AIDRGR
OPA1652AIDRGR

Mfr.:

Description:
Audio Amplifiers Dual SoundPlus low- noise & distortion A A 595-OPA1652AIDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590

Stock:
1,590 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹217.11 ₹217.11
₹161.20 ₹1,612.00
₹147.22 ₹3,680.50
₹131.38 ₹13,138.00
₹123.93 ₹30,982.50
₹121.13 ₹60,565.00
₹116.48 ₹1,16,480.00
Full Reel (Order in multiples of 3000)
₹110.88 ₹3,32,640.00
₹109.02 ₹6,54,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹255.31
Min:
1

Similar Product

Texas Instruments OPA1652AIDRGT
Texas Instruments
Audio Amplifiers Dual SoundPlus low- noise & distortion A A 595-OPA1652AIDRGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Class-AB
0.00005 %
SON-8
2 kOhms
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1652
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.8 nV/sqrt Hz
Gain: 114 dB
GBP - Gain Bandwidth Product: 18 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Output Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.