OPA1656ID

Texas Instruments
595-OPA1656ID
OPA1656ID

Mfr.:

Description:
Operational Amplifiers - Op Amps SoundPlus ultra-low noise and distortio A 595-OPA1656IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.99 ₹327.99
₹246.93 ₹2,469.30
₹207.79 ₹5,194.75
₹198.47 ₹14,885.25
₹191.02 ₹57,306.00
₹185.43 ₹97,350.75
₹180.77 ₹1,89,808.50
₹175.18 ₹4,46,709.00
₹171.45 ₹8,61,536.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹278.61
Min:
1

Similar Product

Texas Instruments OPA1656IDR
Texas Instruments
Operational Amplifiers - Op Amps SoundPlus ultra-low noise and distortio A 595-OPA1656ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
53 MHz
24 V/us
1 mV
20 pA
36 V
4.5 V
3.9 mA
100 mA
120 dB
4.3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA1656
Tube
Amplifier Type: Audio Operation Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 6 fA
Input Type: FET
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Unit Weight: 88.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPA165x Ultra-Low-Noise Audio Op Amps

Texas Instruments OPA165x Ultra-Low-Noise Audio Operational Amplifiers are designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The OPA165x Op Amps offer a FET-input architecture that achieves a low 2.9nV/√Hz voltage noise density and 6fA/√Hz current noise density. This feature allows for very low noise performance in various circuits.