OPA1662AIDR

Texas Instruments
595-OPA1662AIDR
OPA1662AIDR

Mfr.:

Description:
Audio Amplifiers Low-Pwr Low-Noise & Distort Aud Op Amp A A 595-OPA1662AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,117

Stock:
12,117 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹146.29 ₹1,462.90
₹133.25 ₹3,331.25
₹119.27 ₹11,927.00
₹112.75 ₹28,187.50
₹109.02 ₹54,510.00
₹106.23 ₹1,06,230.00
Full Reel (Order in multiples of 2500)
₹100.63 ₹2,51,575.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹232.02
Min:
1

Similar Product

Texas Instruments OPA1662AID
Texas Instruments
Audio Amplifiers Low-Pwr Low-Noise & Distort Aud Op Amp A A 595-OPA1662AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00006 %
SOIC-8
3 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1662
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 22 MHz
Ib - Input Bias Current: 1.2 uA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 17 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.