OPA171AIDBVRG4

Texas Instruments
595-OPA171AIDBVRG4
OPA171AIDBVRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 36-V 3-MHz lo w-power operation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
3,000
Expected 02-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.25 ₹174.25
₹127.66 ₹1,276.60
₹115.54 ₹2,888.50
₹103.43 ₹10,343.00
₹96.91 ₹24,227.50
Full Reel (Order in multiples of 3000)
₹96.91 ₹2,90,730.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.5 V/us
250 uV
8 pA
36 V
4.5 V
475 uA
25 mA, 35 mA
90 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA171AIDBVRG4
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Ios - Input Offset Current: 4 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx171/OPAx171-Q1 36V Op Amps

Texas Instruments OPAx171/OPAx171-Q1 36V Operational Amplifiers (op amps) can operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA171, OPA2171, and OPA4171 op amps are available in micro-packages and offer low offset, drift, and bandwidth with a low quiescent current. The single (OPA171), dual (OPA2171), and quad (OPA4171) versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. This Texas Instruments op amp family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. The OPAx171-Q1 devices are AEC-Q100 qualified for automotive applications. The OPAx171-EP devices have gold bond wires, a temperature range of –55 to +105°C and include a SnPb lead finish.