OPA189IDGKR

Texas Instruments
595-OPA189IDGKR
OPA189IDGKR

Mfr.:

Description:
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,698

Stock:
1,698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹277.68 ₹277.68
₹207.79 ₹2,077.90
₹191.02 ₹4,775.50
₹171.45 ₹17,145.00
₹162.13 ₹40,532.50
₹159.34 ₹79,670.00
₹154.68 ₹1,54,680.00
Full Reel (Order in multiples of 2500)
₹146.29 ₹3,65,725.00
₹143.50 ₹7,17,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹327.06
Min:
1

Similar Product

Texas Instruments OPA189IDGKT
Texas Instruments
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
14 MHz
20 V/us
3 uV
300 pA
36 V
4.5 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA189
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Precision Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 600 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.