OPA192IDBVT

Texas Instruments
595-OPA192IDBVT
OPA192IDBVT

Mfr.:

Description:
Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370
Can Dispatch Immediately
On Order:
2,500
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹370.86 ₹370.86
₹280.47 ₹2,804.70
₹258.11 ₹6,452.75
₹232.95 ₹23,295.00
Full Reel (Order in multiples of 250)
₹219.90 ₹54,975.00
₹208.72 ₹1,04,360.00
₹203.13 ₹2,03,130.00
₹200.34 ₹5,00,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹314.95
Min:
1

Similar Product

Texas Instruments OPA192IDBVR
Texas Instruments
Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA192
Reel
Cut Tape
MouseReel
Amplifier Type: Low Drift Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Tradename: e-trim
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.