OPA197IDGKT

Texas Instruments
595-OPA197IDGKT
OPA197IDGKT

Mfr.:

Description:
Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,425

Stock:
12,425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹192.88 ₹192.88
₹142.57 ₹1,425.70
₹130.45 ₹3,261.25
₹116.48 ₹11,648.00
Full Reel (Order in multiples of 250)
₹104.36 ₹26,090.00
₹100.63 ₹50,315.00
₹96.91 ₹96,910.00
₹95.04 ₹2,37,600.00
₹92.99 ₹4,64,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹162.13
Min:
1

Similar Product

Texas Instruments OPA197IDGKR
Texas Instruments
Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
25 uV
5 pA
36 V
4.5 V
1 mA
65 mA
140 dB
5.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA197
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 810 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 3 uV/V
Settling Time: 2.1 uS
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.00008 %
Voltage Gain dB: 143 dB
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx197/Q1 Low Offset Voltage Operational Amp

Texas Instruments OPAx197 36V Low Offset Voltage Operational Amplifier is part of a new generation of 36V operational amplifiers. This device offers outstanding dc precision and ac performance, including rail-to-rail input/output, low offset, low offset drift and 10MHz bandwidth. This operational amplifier has features such as differential input voltage range to the supply rail, high output current, high capacitive load drive and high slew rate. This makes the OPAx197 a robust, high-performance operational amplifier for high-voltage, industrial applications. The OPAx197/Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more