OPA1S2384IDRCT

Texas Instruments
595-OPA1S2384IDRCT
OPA1S2384IDRCT

Mfr.:

Description:
Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹356.88 ₹356.88
₹269.29 ₹2,692.90
₹246.93 ₹6,173.25
₹223.63 ₹22,363.00
Full Reel (Order in multiples of 250)
₹205.00 ₹51,250.00
₹194.75 ₹97,375.00
₹188.22 ₹1,88,220.00
₹186.36 ₹4,65,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹302.84
Min:
1

Similar Product

Texas Instruments OPA1S2384IDRCR
Texas Instruments
Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA1S2384
150 V/us
8 mV
9.2 mA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 66 dB to 80 dB
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.