OPA211IDGKR

Texas Instruments
595-OPA211IDGKR
OPA211IDGKR

Mfr.:

Description:
Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹757.55 ₹18,93,875.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,366.02
Min:
1

Similar Product

Texas Instruments OPA211IDGKT
Texas Instruments
Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
36 V, +/- 18 V
4.5 V, +/- 2.25 V
120 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA211
Reel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.