OPA2134PA

Texas Instruments
595-OPA2134PA
OPA2134PA

Mfr.:

Description:
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp A 59 A 595-OPA2134PAG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,529

Stock:
4,529 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹711.90 ₹711.90
₹550.69 ₹5,506.90
₹484.54 ₹24,227.00
₹463.10 ₹46,310.00
₹430.49 ₹1,07,622.50
₹417.45 ₹4,17,450.00
₹397.88 ₹9,94,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹711.90
Min:
1

Similar Product

Texas Instruments OPA2134PAG4
Texas Instruments
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp ALT ALT 595-OPA2134PA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
PDIP-8
5 V
36 V
- 40 C
+ 85 C
Through Hole
OPA2134
Tube
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 2-Channel FET Input
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.