OPA2180ID

Texas Instruments
595-OPA2180ID
OPA2180ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,321

Stock:
14,321 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹282.10 ₹282.10
₹212.02 ₹2,120.20
₹154.52 ₹11,589.00
₹150.03 ₹45,009.00
₹146.44 ₹76,881.00
₹141.95 ₹1,49,047.50
₹136.56 ₹6,86,214.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹215.62
Min:
1

Similar Product

Texas Instruments OPA2180IDR
Texas Instruments
Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
800 mV/us
75 uV
1.7 nA
36 V
4 V
450 uA
18 mA
114 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
OPA2180
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 2 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx180/OPAx180-Q1 Zero-Drift Op Amps

Texas Instruments OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier uses zero-drift techniques to simultaneously provide low offset voltage (75μV) and near zero-drift (0.1μV/°C) over time and temperature. This miniature, high-precision, 525μA (max.) low quiescent current amplifier offers high input impedance, very low 1/f noise, and rail-to-rail output swing within 18mV of the rails. The input common-mode range includes the negative rail. Specified for operation from -40°C to 105°C, the OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier is well-suited for bridge amplifiers, strain gauges, test equipment, transducer applications, temperature measurement, electronic scales, medical instrumentation, resister thermal detectors, and precision active filters. The Texas Instruments OPAx180-Q1 devices are AEC-Q100 qualified for automotive applications.