OPA2187IDR

Texas Instruments
595-OPA2187IDR
OPA2187IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1AuV Vos 0.005AuV/A C Low-Power 36V A 59 A 595-OPA2187ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283
Can Dispatch Immediately
On Order:
15,000
Expected 16-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹264.63 ₹264.63
₹198.47 ₹1,984.70
₹181.70 ₹4,542.50
₹163.07 ₹16,307.00
₹153.75 ₹38,437.50
₹150.95 ₹75,475.00
₹146.29 ₹1,46,290.00
Full Reel (Order in multiples of 2500)
₹138.84 ₹3,47,100.00
₹136.04 ₹6,80,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹381.11
Min:
1

Similar Product

Texas Instruments OPA2187ID
Texas Instruments
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
550 kHz
200 mV/us
10 uV
350 pA
36 V
4.5 V
100 uA
30 mA
140 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2187
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 160 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.035 %
Unit Weight: 91.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.